Part Details for VJ0402Y391MXQCW1BC by Vishay Intertechnologies
Overview of VJ0402Y391MXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y391MXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y391MXQCW1BC
|
Avnet Americas | VJ0402Y391MXQCW1BC - Tape and Reel (Alt: VJ0402Y391MXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0402Y391MXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 390pF 10volts X7R 20% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
Part Details for VJ0402Y391MXQCW1BC
VJ0402Y391MXQCW1BC CAD Models
VJ0402Y391MXQCW1BC Part Data Attributes
|
VJ0402Y391MXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y391MXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y391MXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y391MXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y391MXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMT04X7R391M10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y391MXQCW1BC vs GMT04X7R391M10NT-50 |
GMT04X7R391M10XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y391MXQCW1BC vs GMT04X7R391M10XT-50 |
0402ZC391MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Kyocera AVX Components | VJ0402Y391MXQCW1BC vs 0402ZC391MAZ4A |
MA0402XR-391M-100G | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Prosperity Dielectrics Co Ltd | VJ0402Y391MXQCW1BC vs MA0402XR-391M-100G |
0402ZC391MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y391MXQCW1BC vs 0402ZC391MAT7A |
VJ0402Y391MXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ0402Y391MXQCW1BC vs VJ0402Y391MXQPW1BC |
0402ZC391MA74A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0402, | Kyocera AVX Components | VJ0402Y391MXQCW1BC vs 0402ZC391MA74A |
0402ZC391MA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y391MXQCW1BC vs 0402ZC391MA79A |
CMC-010/391MX0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402Y391MXQCW1BC vs CMC-010/391MX0402WF |
GMT04X7R391M10XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y391MXQCW1BC vs GMT04X7R391M10XT-10 |