-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP, CER, 220PF, 25V, NPO, 5%, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603A221JXACW1BC
Vishay Dale
Buy Now
|
Compare Parts:
VJ0603A221JXACW1BC
Vishay Dale
CAP, CER, 220PF, 25V, NPO, 5%, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |