Part Details for VJ0603A221KXQPW1BC by Vishay Intertechnologies
Overview of VJ0603A221KXQPW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A221KXQPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A221KXQPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 10 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A221KXQPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0603A221KXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 220pF 10volts C0G 10% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for VJ0603A221KXQPW1BC
VJ0603A221KXQPW1BC CAD Models
VJ0603A221KXQPW1BC Part Data Attributes
|
VJ0603A221KXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A221KXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603A221KXQPW1BC
This table gives cross-reference parts and alternative options found for VJ0603A221KXQPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A221KXQPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/221KN0603TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603A221KXQPW1BC vs CMC-010/221KN0603TF |
CMC-010/221KN0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603A221KXQPW1BC vs CMC-010/221KN0603T13F |
VJ0603A221KCQAJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Vishay Intertechnologies | VJ0603A221KXQPW1BC vs VJ0603A221KCQAJ |
CMC-010/221KN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603A221KXQPW1BC vs CMC-010/221KN0603WF |
VJ0603A221KNQAJ | CAPACITOR, CERAMIC, MULTILAYER, 10 V, C0G, 0.00022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603A221KXQPW1BC vs VJ0603A221KNQAJ |
VJ0603A221KXQAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 10 V, C0G, 0.00022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603A221KXQPW1BC vs VJ0603A221KXQAJ2M |
VJ0603A221KLQAP2M | CAPACITOR, CERAMIC, MULTILAYER, 10 V, C0G, 0.00022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603A221KXQPW1BC vs VJ0603A221KLQAP2M |
VJ0603A221KLQAC2MP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Vishay Intertechnologies | VJ0603A221KXQPW1BC vs VJ0603A221KLQAC2MP |