Part Details for VJ0603A300JXAAC by Vishay Intertechnologies
Overview of VJ0603A300JXAAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A300JXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A300JXAAC
|
Avnet Americas | Cap Ceramic 30pF 50V C0G 5% SMD 0603 150?C Paper T/R - Tape and Reel (Alt: VJ0603A300JXAAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0288 / $0.0324 | Buy Now |