Part Details for VJ0603A750JXAAP by Vishay Intertechnologies
Overview of VJ0603A750JXAAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603A750JXAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603A750JXAAP
|
Avnet Americas | Cap Ceramic 75pF 50V C0G 5% SMD 0603 150°C Paper T/R - Tape and Reel (Alt: VJ0603A750JXAAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |