-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603D0R6VXPAJ
|
Avnet Americas | Cap Ceramic 0.6pF 250V C0G 0.05pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: VJ0603D0R6VXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1243 | Buy Now |
DISTI #
77-VJ0603D0R6VXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.6pF 250V C0G +/- .05 HI FREQ RoHS: Compliant | 9527 |
|
$0.1460 / $0.6400 | Buy Now |
DISTI #
VJ0603D0R6VXPAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.6pF 250V C0G +/- .05 HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1800 | Buy Now |
DISTI #
VJ0603D0R6VXPAJ
|
Avnet Americas | Cap Ceramic 0.6pF 250V C0G 0.05pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: VJ0603D0R6VXPAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603D0R6VXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D0R6VXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for VJ0603D0R6VXPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D0R6VXPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN251-0R6AG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D0R6VXPAJ vs C0603HQN251-0R6AG6P |
600S0R6AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AW250XT |
600S0R6AW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AW250TV |
600S0R6AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AT250XT |
600S0R6AW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AW250XTV |
C0603HQN251-0R6AGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D0R6VXPAJ vs C0603HQN251-0R6AGP |
600S0R6AT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AT250XTV |
600S0R6AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AT250T |
C0603HQN251-0R6AGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D0R6VXPAJ vs C0603HQN251-0R6AGE |
600S0R6AT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D0R6VXPAJ vs 600S0R6AT250TV |