Capacitors
VJ0603D1R2DXCAJ
Description: Capacitor, Ceramic, Chip, High Frequency, 1.2pF, 200V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel

Overview of VJ0603D1R2DXCAJ by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ0603D1R2DXCAJ by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # VJ0603D1R2DXCAJ-ND
DigiKey CAP CER 1.2PF 200V C0G/NP0 0603 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0824
$0.0824 Buy Now

CAD Models for VJ0603D1R2DXCAJ by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0603D1R2DXCAJ by Vishay Vitramon

VJ0603D1R2DXCAJ
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
0603
Reach Compliance Code
unknown
Want to compare parts?
  1. VJ0603D1R2DXCAJ
    Vishay Vitramon
    Capacitor, Ceramic, Chip, High Frequency, 1.2pF, 200V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603D1R2DXCAJ by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603D1R2DXCAJ by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ0603D1R2DXCAJ would you like to use for your alert(s)?
  • Please alert me when VJ0603D1R2DXCAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603D1R2DXCAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603D1R2DXCAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603D1R2DXCAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603D1R2DXCAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603D1R2DXCAJ by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: