Part Details for VJ0603D200JXPAJ by Vishay Intertechnologies
Overview of VJ0603D200JXPAJ by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D200JXPAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3464
|
Newark | Cap, 20Pf, 250V, 0603, Capacitance:20Pf, Voltage Rating:250V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VJ0603D200JXPAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
57Y2351
|
Newark | Cap, 20Pf, 250V, 0603, Capacitance:20Pf, Voltage Rating:250V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VJ0603D200JXPAJ Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0580 | Buy Now |
DISTI #
VJ0603D200JXPAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603D200JXPAJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0842 | Buy Now |
DISTI #
83AH3464
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.1160 / $0.3740 | Buy Now |
DISTI #
57Y2351
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 57Y2351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0820 / $0.0990 | Buy Now |
DISTI #
77-VJ0603D200JXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 20pF 250V C0G 5% HI FREQ RoHS: Compliant | 9007 |
|
$0.0640 / $0.3600 | Buy Now |
|
Future Electronics | VJ0603D200JXPAJ RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0726 / $0.0836 | Buy Now |
DISTI #
VJ0603D200JXPAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603D200JXPAJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0842 | Buy Now |
DISTI #
57Y2351
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 57Y2351) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.0820 / $0.0990 | Buy Now |
DISTI #
83AH3464
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.1160 / $0.3740 | Buy Now |
Part Details for VJ0603D200JXPAJ
VJ0603D200JXPAJ CAD Models
VJ0603D200JXPAJ Part Data Attributes:
|
VJ0603D200JXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D200JXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D200JXPAJ
This table gives cross-reference parts and alternative options found for VJ0603D200JXPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D200JXPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N200J251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D200JXPAJ vs 0603N200J251PT |
600S200JW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | VJ0603D200JXPAJ vs 600S200JW250V |
600S200JT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D200JXPAJ vs 600S200JT250XT4K |
600S200JT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D200JXPAJ vs 600S200JT250TV |
600S200JW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | VJ0603D200JXPAJ vs 600S200JW250XV |
SQCSVA200JAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0603D200JXPAJ vs SQCSVA200JAQ6A |
SQCSVA200JA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0603D200JXPAJ vs SQCSVA200JA16A |
C0603HQN251-200JG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0603D200JXPAJ vs C0603HQN251-200JG6E |
600S200JT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D200JXPAJ vs 600S200JT250T |
SQCSVA200JAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0603D200JXPAJ vs SQCSVA200JAQ3A |