Part Details for VJ0603D2R4VXPAC by Vishay Intertechnologies
Overview of VJ0603D2R4VXPAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D2R4VXPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603D2R4VXPAC
|
Avnet Americas | Capacitor Ceramic 2.4pF 25V 0.05pF SMD 0603 Paper T/R - Tape and Reel (Alt: VJ0603D2R4VXPAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ0603D2R4VXPAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.4pF 250V C0G .05pF HI FREQ RoHS: Compliant | 0 |
|
$0.0910 / $0.1010 | Order Now |
DISTI #
VJ0603D2R4VXPAC
|
Avnet Americas | Capacitor Ceramic 2.4pF 25V 0.05pF SMD 0603 Paper T/R - Tape and Reel (Alt: VJ0603D2R4VXPAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ0603D2R4VXPAC
|
Avnet Americas | Capacitor Ceramic 2.4pF 25V 0.05pF SMD 0603 Paper T/R - Tape and Reel (Alt: VJ0603D2R4VXPAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ0603D2R4VXPAC
VJ0603D2R4VXPAC CAD Models
VJ0603D2R4VXPAC Part Data Attributes
|
VJ0603D2R4VXPAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D2R4VXPAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D2R4VXPAC
This table gives cross-reference parts and alternative options found for VJ0603D2R4VXPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D2R4VXPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S2R4AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AT250T |
600S2R4AT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | VJ0603D2R4VXPAC vs 600S2R4AT250XV |
600S2R4AT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.083% +Tol, 2.083% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AT250XTV |
600S2R4AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.083% +Tol, 2.083% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AT250XT |
600S2R4AW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AW250TV |
600S2R4AW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AW250T |
600S2R4AT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AT250T4K |
600S2R4ATN250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4ATN250T |
05002-2R4KAZ | CAP,CERAMIC,2.4PF,250VDC,.05PF -TOL,.05PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | VJ0603D2R4VXPAC vs 05002-2R4KAZ |
600S2R4AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.083% +Tol, 2.083% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D2R4VXPAC vs 600S2R4AW250XT |