There are no models available for this part yet.
Overview of VJ0603D4R7CCPAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0603D4R7CCPAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK7100
|
Newark | Cap, 4.7Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603D4R7CCPAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1976 |
|
$0.6270 / $1.0700 | Buy Now |
CAD Models for VJ0603D4R7CCPAJ by Vishay Intertechnologies
Part Data Attributes for VJ0603D4R7CCPAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.3191%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5.3191%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for VJ0603D4R7CCPAJ
This table gives cross-reference parts and alternative options found for VJ0603D4R7CCPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D4R7CCPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN4R7C251N | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603RN4R7C251N |
0603N4R7C251YH-HB | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603N4R7C251YH-HB |
0603RN4R7C251PRW | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603RN4R7C251PRW |
0603RN4R7C251CW | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603RN4R7C251CW |
600S4R7CT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D4R7CCPAJ vs 600S4R7CT250TV |
0603N4R7C251D | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603N4R7C251D |
0603RN4R7C251PR | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603RN4R7C251PR |
0603RN4R7C251CT | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603RN4R7C251CT |
0603N4R7C251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603N4R7C251DHW-HK |
0603N4R7C251YT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D4R7CCPAJ vs 0603N4R7C251YT |