Part Details for VJ0603G106MXYCW1BC by Vishay Intertechnologies
Overview of VJ0603G106MXYCW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603G106MXYCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3347
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603G106MXYCW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 910 |
|
$0.0730 / $0.1910 | Buy Now |
DISTI #
77-VJ0603G106MXYCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0490 / $0.2400 | Order Now |
|
Future Electronics | MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0310 / $0.0334 | Buy Now |
DISTI #
VJ0603G106MXYCW1BC
|
TME | Capacitor: ceramic, 10uF, 6.3V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0214 | RFQ |
Part Details for VJ0603G106MXYCW1BC
VJ0603G106MXYCW1BC CAD Models
VJ0603G106MXYCW1BC Part Data Attributes
|
VJ0603G106MXYCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603G106MXYCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603G106MXYCW1BC
This table gives cross-reference parts and alternative options found for VJ0603G106MXYCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603G106MXYCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X5R106M6.3TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | NIC Components Corp | VJ0603G106MXYCW1BC vs NMC0603X5R106M6.3TRP3K |
NMC0603X5R106M6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0603G106MXYCW1BC vs NMC0603X5R106M6.3TRPF |
C0603X5R6R3-106MPBR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MPBR |
C0603X5R6R3-106MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MNU |
C0603X5R6R3-106MGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MGD |
C0603X5R6R3-106MSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MSNR |
C0603X5R6R3-106MGP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MGP |
C0603X5R6R3-106MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MPU |
C0603X5R6R3-106MPBU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MPBU |
C0603X5R6R3-106MPP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | VENKEL LTD | VJ0603G106MXYCW1BC vs C0603X5R6R3-106MPP |