Part Details for VJ0603Y103MXBAC31 by Vishay Intertechnologies
Overview of VJ0603Y103MXBAC31 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y103MXBAC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603Y103MXBAC31
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y103MXBAC31) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0472 | Buy Now |
DISTI #
77-VJ0603Y103MXBAC31
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 .01uF 100volts X7R 20% RoHS: Not Compliant | 7484 |
|
$0.0780 / $0.2400 | Buy Now |
DISTI #
VJ0603Y103MXBAC31
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y103MXBAC31) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0472 | Buy Now |
Part Details for VJ0603Y103MXBAC31
VJ0603Y103MXBAC31 CAD Models
VJ0603Y103MXBAC31 Part Data Attributes:
|
VJ0603Y103MXBAC31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y103MXBAC31
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y103MXBAC31
This table gives cross-reference parts and alternative options found for VJ0603Y103MXBAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y103MXBAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R101-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y103MXBAC31 vs C0603X7R101-103MGU |
C0603X7R101-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y103MXBAC31 vs C0603X7R101-103MGE |
C0603X7R101-103MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0603Y103MXBAC31 vs C0603X7R101-103MPE |