Part Details for VJ0603Y152KXQPW1BC by Vishay Intertechnologies
Overview of VJ0603Y152KXQPW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y152KXQPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J0312
|
Newark | Capacitor, ceramic,1500Pf,10Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0603Y152KXQPW1BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
VJ0603Y152KXQPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y152KXQPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0117 | Buy Now |
DISTI #
77-VJ0603Y152KXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1500pF 10volts X7R 10% RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks | 0 |
|
$0.0090 | Buy Now |
DISTI #
VJ0603Y152KXQPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 10 V, � 10%, X7R, 0603 [1608 Metric] (Alt: VJ0603Y152KXQPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0603Y152KXQPW1BC
VJ0603Y152KXQPW1BC CAD Models
VJ0603Y152KXQPW1BC Part Data Attributes
|
VJ0603Y152KXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y152KXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y152KXQPW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y152KXQPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y152KXQPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD03ZC152KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y152KXQPW1BC vs LD03ZC152KAB2A |
HR0603X7R152K10VPAA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VPAA |
CMC-010/152KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603Y152KXQPW1BC vs CMC-010/152KX0603WF |
HR0603X7R152K10VP3A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VP3A |
0603X7R152K10VNGAA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs 0603X7R152K10VNGAA |
HR0603X7R152K10VNT9DA | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VNT9DA |
HR0603X7R152K10VNT92A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VNT92A |
0603X7R152K10VP3A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs 0603X7R152K10VP3A |
HR0603X7R152K10VNG5A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VNG5A |
HR0603X7R152K10VP6A | CAP,CERAMIC,1.5NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | VJ0603Y152KXQPW1BC vs HR0603X7R152K10VP6A |