Part Details for VJ0603Y153KXJAC31X by Vishay Intertechnologies
Overview of VJ0603Y153KXJAC31X by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y153KXJAC31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-V0603Y153KXJAC31X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15nF 16volts X7R 10% RoHS: Compliant | 32867 |
|
$0.0250 / $0.2100 | Buy Now |
Part Details for VJ0603Y153KXJAC31X
VJ0603Y153KXJAC31X CAD Models
VJ0603Y153KXJAC31X Part Data Attributes
|
VJ0603Y153KXJAC31X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y153KXJAC31X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y153KXJAC31X
This table gives cross-reference parts and alternative options found for VJ0603Y153KXJAC31X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y153KXJAC31X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y153KEJAP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | VJ0603Y153KXJAC31X vs VJ0603Y153KEJAP |
VJ0603Y153KXJAP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y153KXJAC31X vs VJ0603Y153KXJAP |
VJ0603Y153KXJAC | Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0603Y153KXJAC31X vs VJ0603Y153KXJAC |
GA0603Y153KXJAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603Y153KXJAC31X vs GA0603Y153KXJAC31G |
GA0603Y153KBJAR31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y153KXJAC31X vs GA0603Y153KBJAR31G |
GA0603Y153KXJAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603Y153KXJAC31X vs GA0603Y153KXJAP31G |