Datasheets
VJ0603Y223KXAAP by:

Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Part Details for VJ0603Y223KXAAP by Vishay Vitramon

Overview of VJ0603Y223KXAAP by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0603Y223KXAAP

Part # Distributor Description Stock Price Buy
DISTI # VJ0603Y223KXAAP-ND
DigiKey CAP CER 0.022UF 50V X7R 0603 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0665
$0.0665 Buy Now

Part Details for VJ0603Y223KXAAP

VJ0603Y223KXAAP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0603Y223KXAAP Part Data Attributes

VJ0603Y223KXAAP Vishay Vitramon
Buy Now Datasheet
Compare Parts:
VJ0603Y223KXAAP Vishay Vitramon Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code 0603
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.97 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 11.25/13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for VJ0603Y223KXAAP

This table gives cross-reference parts and alternative options found for VJ0603Y223KXAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y223KXAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GA0603Y223KBAAR31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y223KXAAP vs GA0603Y223KBAAR31G
VJ0603Y223KBAAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y223KXAAP vs VJ0603Y223KBAAT
VJ0603Y223KFAAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y223KXAAP vs VJ0603Y223KFAAC
GA0603Y223KBAAT31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y223KXAAP vs GA0603Y223KBAAT31G
VJ0603Y223KXAAP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y223KXAAP vs VJ0603Y223KXAAP

VJ0603Y223KXAAP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y223KXAAP by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y223KXAAP by Vishay Vitramon

  • Please alert me when VJ0603Y223KXAAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0603Y223KXAAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y223KXAAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0603Y223KXAAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y223KXAAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y223KXAAP by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: