Part Details for VJ0603Y332MXQPW1BC by Vishay Vitramon
Overview of VJ0603Y332MXQPW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y332MXQPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ0603Y332MXQPW1BCCT-ND
|
DigiKey | CAP CER 3300PF 10V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14156 In Stock |
|
$0.0130 / $0.1300 | Buy Now |
Part Details for VJ0603Y332MXQPW1BC
VJ0603Y332MXQPW1BC CAD Models
VJ0603Y332MXQPW1BC Part Data Attributes
|
VJ0603Y332MXQPW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y332MXQPW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±20%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |