Part Details for VJ0603Y391JLCAJ32 by Vishay Intertechnologies
Overview of VJ0603Y391JLCAJ32 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y391JLCAJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0603Y391JLCAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390pF 5% 200V X7R AEC-Q200 RoHS: Not Compliant | 0 |
|
$0.5570 / $0.5900 | Order Now |