Part Details for VJ0805A222GXACW1BC by Vishay Intertechnologies
Overview of VJ0805A222GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for VJ0805A222GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2942
|
Newark | Capacitor, 2200Pf, C0G/Np0, 50V, 0805 Rohs Compliant: Yes |Vishay VJ0805A222GXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0920 / $0.0980 | Buy Now |
DISTI #
58J1898
|
Newark | Capacitor, ceramic,2200Pf,50Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0805A222GXACW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1180 | Buy Now |
DISTI #
VJ0805A222GXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A222GXACW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0636 | Buy Now |
DISTI #
77-VJ0805A222GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2200pF 50volts C0G 2% RoHS: Compliant | 8737 |
|
$0.0680 / $0.3700 | Buy Now |
|
Future Electronics | 0805 2.2 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0706 / $0.0753 | Buy Now |
|
Future Electronics | 0805 2.2 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0753 | Buy Now |
DISTI #
61900451
|
Verical | Cap Ceramic 0.0022uF 50V C0G 2% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2217 | Americas - 4000 |
|
$0.0475 | Buy Now |
DISTI #
VJ0805A222GXACW1BC
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 100 | 4000 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
VJ0805A222GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A222GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606003347
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 4000 |
|
$0.0556 / $0.0950 | Buy Now |
Part Details for VJ0805A222GXACW1BC
VJ0805A222GXACW1BC CAD Models
VJ0805A222GXACW1BC Part Data Attributes
|
VJ0805A222GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A222GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |