Part Details for VJ0805A470GXJPW1BC by Vishay Vitramon
Overview of VJ0805A470GXJPW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A470GXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ0805A470GXJPW1BCCT-ND
|
DigiKey | CAP CER 47PF 16V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18977 In Stock |
|
$0.0300 / $0.2500 | Buy Now |
Part Details for VJ0805A470GXJPW1BC
VJ0805A470GXJPW1BC CAD Models
VJ0805A470GXJPW1BC Part Data Attributes
|
VJ0805A470GXJPW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805A470GXJPW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 47pF, 16V, ±2%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |