Part Details for VJ0805A510JXBMC by Vishay Intertechnologies
Overview of VJ0805A510JXBMC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A510JXBMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0805A510JXBMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 51pF 100V C0G 5% RoHS: Compliant | 177 |
|
$0.0290 / $0.2400 | Buy Now |