Part Details for VJ0805A511JXAAT by Vishay Intertechnologies
Overview of VJ0805A511JXAAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A511JXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805A511JXAAT
|
Avnet Americas | Cap Ceramic 510pF 50V C0G 5% SMD 0805 150?C Plastic T/R - Tape and Reel (Alt: VJ0805A511JXAAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ08A50V511J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 510pF 50volts C0G 5% RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now |