Part Details for VJ0805A560GXABP31 by Vishay Intertechnologies
Overview of VJ0805A560GXABP31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A560GXABP31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805A560GXABP31
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 50 V, � 2%, C0G (NP0), 0805 [2012 Metric] (Alt: VJ0805A560GXABP31) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |