Part Details for VJ0805A682FXXTW1BC by Vishay Intertechnologies
Overview of VJ0805A682FXXTW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A682FXXTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805A682FXXTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 25 V, � 1%, C0G (NP0), 0805 [2012 Metric] (Alt: VJ0805A682FXXTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |