-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3477
|
Newark | Capacitor, Rf, 100Pf, 250V, 0805, Capacitance:100Pf, Voltage Rating:250V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0805D101JXPAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5723 |
|
$0.0380 | Buy Now |
DISTI #
57Y7188
|
Newark | Capacitor, Rf, 100Pf, 250V, 0805, Capacitance:100Pf, Voltage Rating:250V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0805D101JXPAJ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1680 | Buy Now |
DISTI #
VJ0805D101JXPAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805D101JXPAJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 / $0.1449 | Buy Now |
DISTI #
83AH3477
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 5723 Partner Stock |
|
$0.1920 / $0.4780 | Buy Now |
DISTI #
77-VJ0805D101JXPAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100pF 250V C0G 5% HI FREQ RoHS: Compliant | 10746 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | 0805 100 pF 250 V ±5 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
VJ0805D101JXPAJ
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805D101JXPAJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805D101JXPAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805D101JXPAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |