Part Details for VJ0805Q4R7CXBAC by Vishay Intertechnologies
Overview of VJ0805Q4R7CXBAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Q4R7CXBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Q4R7CXBAC
|
Avnet Abacus | Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 150�C Paper T/R - Tape and Reel (Alt: VJ0805Q4R7CXBAC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |