Part Details for VJ0805Y103KBBBT31X by Vishay Intertechnologies
Overview of VJ0805Y103KBBBT31X by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y103KBBBT31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 0805 10nF 100V 10% X7R Reel RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 102000 |
|
$0.0820 | Buy Now |