Part Details for VJ0805Y103KXETW1BC by Vishay Intertechnologies
Overview of VJ0805Y103KXETW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y103KXETW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y103KXETW1BC
|
TME | Capacitor: ceramic, 10nF, 500V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0231 | RFQ |