Datasheets
VJ0805Y124KXQPW1BC by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for VJ0805Y124KXQPW1BC by Vishay Intertechnologies

Overview of VJ0805Y124KXQPW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Transportation and Logistics Automotive

Price & Stock for VJ0805Y124KXQPW1BC

Part # Distributor Description Stock Price Buy
DISTI # 58J3440
Newark Capacitor, ceramic,120000Pf,10Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y124KXQPW1BC Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0820
  • 20,000 $0.0710
  • 30,000 $0.0660
  • 50,000 $0.0580
$0.0580 / $0.0820 Buy Now
DISTI # VJ0805Y124KXQPW1BC
Avnet Americas Multilayer Ceramic Capacitor, 0.12 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y124KXQPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0509
  • 30,000 $0.0493
  • 60,000 $0.0477
  • 90,000 $0.0460
  • 120,000 $0.0442
  • 150,000 $0.0422
  • 1,500,000 $0.0401
$0.0401 / $0.0509 Buy Now
DISTI # 77-VJ0805Y124KXQPBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.12uF 10volts X7R 10% RoHS: Compliant 0
  • 15,000 $0.0670
  • 45,000 $0.0630
  • 90,000 $0.0580
$0.0580 / $0.0670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks 0
  • 15,000 $0.0396
$0.0396 Buy Now
DISTI # VJ0805Y124KXQPW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 0.12 uF, 10 V, � 10%, X7R, 0805 [2012 Metric] (Alt: VJ0805Y124KXQPW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for VJ0805Y124KXQPW1BC

VJ0805Y124KXQPW1BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0805Y124KXQPW1BC Part Data Attributes

VJ0805Y124KXQPW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0805Y124KXQPW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.12 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.95 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y124KXQPW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y124KXQPW1BC by Vishay Intertechnologies

  • Please alert me when VJ0805Y124KXQPW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0805Y124KXQPW1BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y124KXQPW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0805Y124KXQPW1BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y124KXQPW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y124KXQPW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: