Part Details for VJ0805Y153JXXCW1BC by Vishay Vitramon
Overview of VJ0805Y153JXXCW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y153JXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y153JXXCW1BC-ND
|
DigiKey | CAP CER 0.015UF 25V X7R 0805 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 | Buy Now |
Part Details for VJ0805Y153JXXCW1BC
VJ0805Y153JXXCW1BC CAD Models
VJ0805Y153JXXCW1BC Part Data Attributes
|
VJ0805Y153JXXCW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y153JXXCW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |