Part Details for VJ0805Y221KXCCW1BC by Vishay Intertechnologies
Overview of VJ0805Y221KXCCW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y221KXCCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 0805 220 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0561 / $0.0604 | Buy Now |
|
Future Electronics | 0805 220 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0561 / $0.0604 | Buy Now |
DISTI #
VJ0805Y221KXCCW1BC
|
TME | Capacitor: ceramic, 220pF, 200V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0137 | RFQ |