Part Details for VJ0805Y223KXBTM by Vishay Vitramon
Overview of VJ0805Y223KXBTM by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805Y223KXBTM
VJ0805Y223KXBTM CAD Models
VJ0805Y223KXBTM Part Data Attributes
|
VJ0805Y223KXBTM
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y223KXBTM
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |