There are no models available for this part yet.
Overview of VJ0805Y563JXBMT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0805Y563JXBMT by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0805Y563JXBMT-ND
|
DigiKey | CAP CER 0.056UF 100V X7R 0805 Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0805 | Buy Now |
CAD Models for VJ0805Y563JXBMT by Vishay Vitramon
Part Data Attributes for VJ0805Y563JXBMT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805Y563JXBMT
This table gives cross-reference parts and alternative options found for VJ0805Y563JXBMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563JXBMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y563JXBAT31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Vishay Intertechnologies | VJ0805Y563JXBMT vs VJ0805Y563JXBAT31X |
VJ0805Y563JXBAT | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y563JXBMT vs VJ0805Y563JXBAT |
GA0805Y563JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JXBMT vs GA0805Y563JBBBT31G |
VJ0805Y563JXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563JXBMT vs VJ0805Y563JXBMR |
GA0805Y563JBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JXBMT vs GA0805Y563JBBBR31G |
VJ0805Y563JXBMR | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 100V, ±5%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805Y563JXBMT vs VJ0805Y563JXBMR |
GA0805Y563JXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JXBMT vs GA0805Y563JXBBT31G |
VJ0805Y563JFBAE34 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y563JXBMT vs VJ0805Y563JFBAE34 |
VJ0805Y563JXBAM31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y563JXBMT vs VJ0805Y563JXBAM31 |
GA0805Y563JXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563JXBMT vs GA0805Y563JXBBR31G |