Part Details for VJ0805Y563KXBTW1BC by Vishay Intertechnologies
Overview of VJ0805Y563KXBTW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y563KXBTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0805Y563KXBTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.0210 / $0.1700 | Order Now |
DISTI #
VJ0805Y563KXBTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] (Alt: VJ0805Y563KXBTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |