VJ1111D110KXRAR
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic,

Overview of VJ1111D110KXRAR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1111D110KXRAR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VJ1111D110KXRAR
Avnet Americas VJ1111D110KXRAR - Tape and Reel (Alt: VJ1111D110KXRAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.6219
$0.6219 Buy Now

CAD Models for VJ1111D110KXRAR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1111D110KXRAR by Vishay Intertechnologies

VJ1111D110KXRAR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e3
Length
2.98 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. VJ1111D110KXRAR
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for VJ1111D110KXRAR

This table gives cross-reference parts and alternative options found for VJ1111D110KXRAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D110KXRAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
152SHB110KC1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KC1L-ROHS
152SHB110KS1-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KS1-ROHS
152SHB110KSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KSE-ROHS
152SHB110KC1LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KC1LE-ROHS
152SHB110KC-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KC-ROHS
152SHB110KCLE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KCLE-ROHS
152SHB110KS1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KS1E-ROHS
152SHB110KSL-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KSL-ROHS
152SHB110KC1E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KC1E-ROHS
152SHB110KS1L-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group VJ1111D110KXRAR vs 152SHB110KS1L-ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1111D110KXRAR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1111D110KXRAR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1111D110KXRAR would you like to use for your alert(s)?
  • Please alert me when VJ1111D110KXRAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1111D110KXRAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1111D110KXRAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1111D110KXRAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1111D110KXRAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1111D110KXRAR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: