Part Details for VJ1111D111FXGQJ by Vishay Intertechnologies
Overview of VJ1111D111FXGQJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D111FXGQJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1111D111FXGQJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 110pF 1% 1000V RoHS: Compliant | 4221 |
|
$1.1100 / $2.9200 | Buy Now |
DISTI #
VJ1111D111FXGQJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 110pF 1% 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VJ1111D111FXGQJ
VJ1111D111FXGQJ CAD Models
VJ1111D111FXGQJ Part Data Attributes
|
VJ1111D111FXGQJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D111FXGQJ
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for VJ1111D111FXGQJ
This table gives cross-reference parts and alternative options found for VJ1111D111FXGQJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D111FXGQJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1111D111FXGAR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D111FXGQJ vs VJ1111D111FXGAR |
VJ1111D111FXGQT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D111FXGQJ vs VJ1111D111FXGQT |
VJ1111D111FXGAJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D111FXGQJ vs VJ1111D111FXGAJ |
VJ1111D111FLGQR | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D111FXGQJ vs VJ1111D111FLGQR |