Part Details for VJ1111D120JXEQJHT by Vishay Intertechnologies
Overview of VJ1111D120JXEQJHT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for VJ1111D120JXEQJHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1111D120JXEQJHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 500V 5% C0G RoHS: Compliant | 841 |
|
$0.5330 / $1.5800 | Buy Now |
Part Details for VJ1111D120JXEQJHT
VJ1111D120JXEQJHT CAD Models
VJ1111D120JXEQJHT Part Data Attributes
|
VJ1111D120JXEQJHT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D120JXEQJHT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |