Datasheets
VJ1111D120MXLAT by: Vishay Intertechnologies

Ceramic Capacitor, Ceramic,

Part Details for VJ1111D120MXLAT by Vishay Intertechnologies

Overview of VJ1111D120MXLAT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1111D120MXLAT

Part # Distributor Description Stock Price Buy
DISTI # VJ1111D120MXLAT
Avnet Americas VJ1111D120MXLAT - Tape and Reel (Alt: VJ1111D120MXLAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5337
$0.5337 Buy Now

Part Details for VJ1111D120MXLAT

VJ1111D120MXLAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ1111D120MXLAT Part Data Attributes

VJ1111D120MXLAT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1111D120MXLAT Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e3
Length 2.98 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.79 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1111D120MXLAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1111D120MXLAT by Vishay Intertechnologies

  • Please alert me when VJ1111D120MXLAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ1111D120MXLAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1111D120MXLAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ1111D120MXLAT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1111D120MXLAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1111D120MXLAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: