Part Details for VJ1206A101FXBAT by Vishay Intertechnologies
Overview of VJ1206A101FXBAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A101FXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ12A100V101F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100pF 100volts C0G 1% RoHS: Compliant | 0 |
|
$0.1840 / $0.2010 | Order Now |
DISTI #
VJ1206A101FXBAT
|
TME | Capacitor: ceramic, 100pF, 100V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.5120 | RFQ |
|
Perfect Parts Corporation | 10080 |
|
RFQ |