Part Details for VJ1206A101GXAAT by Vishay Vitramon
Overview of VJ1206A101GXAAT by Vishay Vitramon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A101GXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A101GXAAT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001UF, SURFACE MOUNT, 1206 | 2932 |
|
$0.2625 / $0.6300 | Buy Now |
Part Details for VJ1206A101GXAAT
VJ1206A101GXAAT CAD Models
VJ1206A101GXAAT Part Data Attributes
|
VJ1206A101GXAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A101GXAAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A101GXAAT
This table gives cross-reference parts and alternative options found for VJ1206A101GXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A101GXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A101GXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101GXAAT vs VJ1206A101GXAAT |
GA1206A101GBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A101GXAAT vs GA1206A101GBABR31G |
VJ1206A101GXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101GXAAT vs VJ1206A101GXAMT |
VJ1206A101GBABE31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206A101GXAAT vs VJ1206A101GBABE31 |
GA1206A101GBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A101GXAAT vs GA1206A101GBABT31G |
VJ1206A101GXAMT | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A101GXAAT vs VJ1206A101GXAMT |
VJ1206A101GXAMR | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A101GXAAT vs VJ1206A101GXAMR |
VJ1206A101GXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A101GXAAT vs VJ1206A101GXAMR |