Part Details for VJ1206A1R8CXBAT by Vishay Vitramon
Overview of VJ1206A1R8CXBAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A1R8CXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2368 |
|
$0.8400 / $2.2400 | Buy Now |
Part Details for VJ1206A1R8CXBAT
VJ1206A1R8CXBAT CAD Models
VJ1206A1R8CXBAT Part Data Attributes
|
VJ1206A1R8CXBAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A1R8CXBAT
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 100V, ±0.25pF, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A1R8CXBAT
This table gives cross-reference parts and alternative options found for VJ1206A1R8CXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A1R8CXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-1R8-C101GTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206-1R8-C101GTS |
CE1206A-1R8-C101GBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206A-1R8-C101GBQ |
CE1206A-1R8-C101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206A-1R8-C101GBS |
CE1206-1R8-C101GCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206-1R8-C101GCS |
CE1206-1R8-C101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206-1R8-C101GB |
CE1206A-1R8-C101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206A-1R8-C101GB |
VJ1206A1R8CNBAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000018 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206A1R8CXBAT vs VJ1206A1R8CNBAJ |
CE1206-1R8-C101GCQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206-1R8-C101GCQ |
C1206Z189C1GAH7189 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | KEMET Corporation | VJ1206A1R8CXBAT vs C1206Z189C1GAH7189 |
CE1206-1R8-C101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | RCD Components Inc | VJ1206A1R8CXBAT vs CE1206-1R8-C101GT |