Part Details for VJ1206A221KXECW1BC by Vishay Intertechnologies
Overview of VJ1206A221KXECW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A221KXECW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J5225
|
Newark | Vj1206A221Kxecw1Bc |Vishay VJ1206A221KXECW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
VJ1206A221KXECW1BC
|
Avnet Americas | Cap Ceramic 220pF 500V C0G 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: VJ1206A221KXECW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.1019 | Buy Now |
DISTI #
77-VJ1206A221KXECBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220pF 500volts C0G 10% RoHS: Compliant | 10930 |
|
$0.0770 / $0.4300 | Buy Now |
|
Future Electronics | 1206 220 pF 500 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0902 / $0.0986 | Buy Now |
|
Future Electronics | 1206 220 pF 500 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0902 / $0.0986 | Buy Now |
DISTI #
VJ1206A221KXECW1BC
|
TME | Capacitor: ceramic, 220pF, 500V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0358 | RFQ |