There are no models available for this part yet.
Overview of VJ1206A222JXAMT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206A222JXAMT by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206A222JXAMT-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 1206 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1006 | Buy Now | |
Bristol Electronics | 6000 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. | 4800 |
|
$0.1048 / $0.5240 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 2.2nf, 50V, 5±%, C0G Temp Coef. | 291 |
|
$0.1048 / $0.1572 | Buy Now |
CAD Models for VJ1206A222JXAMT by Vishay Vitramon
Part Data Attributes for VJ1206A222JXAMT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206A222JXAMT
This table gives cross-reference parts and alternative options found for VJ1206A222JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A222JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A222JXAMR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222JXAMT vs VJ1206A222JXAMR |
VJ1206A222JXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222JXAMT vs VJ1206A222JXAMR |
GA1206A222JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222JXAMT vs GA1206A222JXABR31G |
VJ1206A222JLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222JXAMT vs VJ1206A222JLAAJ32 |
GA1206A222JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A222JXAMT vs GA1206A222JBABT31G |
VJ1206A222JBAMT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206A222JXAMT vs VJ1206A222JBAMT |
VJ1206A222JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222JXAMT vs VJ1206A222JXAAT |
VJ1206A222JXAAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A222JXAMT vs VJ1206A222JXAAR |
GA1206A222JXAAT31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A222JXAMT vs GA1206A222JXAAT31G |