Part Details for VJ1206A222KXCAT by Vishay Intertechnologies
Overview of VJ1206A222KXCAT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A222KXCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206A222KXCAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 200V 10% 1206 RoHS: Compliant | 0 |
|
$0.0950 / $0.4800 | Order Now |
DISTI #
VJ1206A222KXCAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 200V 10% 1206 Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 | Buy Now |
DISTI #
VJ1206A222KXCAT
|
TME | Capacitor: ceramic, 2.2nF, 200V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.1070 | RFQ |
DISTI #
VJ1206A222KXCAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 200 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A222KXCAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |