Part Details for VJ1206A471MXAAT by Vishay Intertechnologies
Overview of VJ1206A471MXAAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A471MXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A471MXAAT
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 20% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206A471MXAAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1206A471MXAAT
|
Avnet Americas | Cap Ceramic 470pF 50V C0G 20% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206A471MXAAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206A471MXAAT
VJ1206A471MXAAT CAD Models
VJ1206A471MXAAT Part Data Attributes:
|
VJ1206A471MXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A471MXAAT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |