Part Details for VJ1206A682FXBRW1BC by Vishay Vitramon
Overview of VJ1206A682FXBRW1BC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A682FXBRW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A682FXBRW1BC-ND
|
DigiKey | CAP CER 6800PF 100V C0G/NP0 1206 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4992 | Buy Now |
Part Details for VJ1206A682FXBRW1BC
VJ1206A682FXBRW1BC CAD Models
VJ1206A682FXBRW1BC Part Data Attributes
|
VJ1206A682FXBRW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206A682FXBRW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |