Part Details for VJ1206G107MXYTW1BC by Vishay Intertechnologies
Overview of VJ1206G107MXYTW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206G107MXYTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206G107MXYTW1BC
|
TME | Capacitor: ceramic, 100uF, 6.3V, X5R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.2655 | RFQ |
Part Details for VJ1206G107MXYTW1BC
VJ1206G107MXYTW1BC CAD Models
VJ1206G107MXYTW1BC Part Data Attributes
|
VJ1206G107MXYTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206G107MXYTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206G107MXYTW1BC
This table gives cross-reference parts and alternative options found for VJ1206G107MXYTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206G107MXYTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R6R3-107MPE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPE |
C1206X5R6R3-107MPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPBD |
C1206X5R6R3-107MPD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPD |
C1206X5R6R3-107MPR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPR |
KGM31HR50J107ML | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206G107MXYTW1BC vs KGM31HR50J107ML |
C1206X5R6R3-107MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MNU |
C1206X5R6R3-107MGR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MGR |
NMC1206X5R107M6.3TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | NIC Components Corp | VJ1206G107MXYTW1BC vs NMC1206X5R107M6.3TRPLP3KF |
C1206X5R6R3-107MPBE | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPBE |
C1206X5R6R3-107MPU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, | VENKEL LTD | VJ1206G107MXYTW1BC vs C1206X5R6R3-107MPU |