There are no models available for this part yet.
Overview of VJ1206V335ZXQRW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206V335ZXQRW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58J6621
|
Newark | Vj1206V335Zxqrw1Bc |Vishay VJ1206V335ZXQRW1BC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
VJ1206V335ZXQRW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, -20, +80%, Y5V, 1206 [3216 Metric] (Alt: VJ1206V335ZXQRW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |