Part Details for VJ1206V823MXXCW1BC by Vishay Intertechnologies
Overview of VJ1206V823MXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206V823MXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J6746
|
Newark | Capacitor, ceramic,82000Pf,25Vdc,20-% Tol,20+% Tol, y5V-Tc Code,-80,30%-Tc |Vishay VJ1206V823MXXCW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ1206V823MXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, � 20%, Y5V, 1206 [3216 Metric] (Alt: VJ1206V823MXXCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |