Part Details for VJ1206Y103KXAMC by Vishay Vitramon
Overview of VJ1206Y103KXAMC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103KXAMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ1206Y103KXAMCCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0602 / $0.3300 | Buy Now |
Part Details for VJ1206Y103KXAMC
VJ1206Y103KXAMC CAD Models
VJ1206Y103KXAMC Part Data Attributes
|
VJ1206Y103KXAMC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103KXAMC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y103KXAMC
This table gives cross-reference parts and alternative options found for VJ1206Y103KXAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103KXAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y103KBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103KXAMC vs GA1206Y103KBABR31G |
VJ1206Y103KXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103KXAMC vs VJ1206Y103KXAMP |
VJ1206Y103KXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103KXAMC vs VJ1206Y103KXAMC |
VJ1206Y103KXAMP | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y103KXAMC vs VJ1206Y103KXAMP |
GA1206Y103KBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103KXAMC vs GA1206Y103KBABT31G |
GA1206Y103KXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103KXAMC vs GA1206Y103KXABR31G |
VJ1206Y103KXAAT31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Vishay Intertechnologies | VJ1206Y103KXAMC vs VJ1206Y103KXAAT31X |
GA1206Y103KXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y103KXAMC vs GA1206Y103KXABT31G |
VJ1206Y103KXAMT | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y103KXAMC vs VJ1206Y103KXAMT |
VJ1206Y103KXAAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y103KXAMC vs VJ1206Y103KXAAT |