Part Details for VJ1206Y103KXEAT3L by Vishay Intertechnologies
Overview of VJ1206Y103KXEAT3L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y103KXEAT3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 805 |
|
RFQ |
Part Details for VJ1206Y103KXEAT3L
VJ1206Y103KXEAT3L CAD Models
VJ1206Y103KXEAT3L Part Data Attributes
|
VJ1206Y103KXEAT3L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103KXEAT3L
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1206Y103KXEAT3L
This table gives cross-reference parts and alternative options found for VJ1206Y103KXEAT3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103KXEAT3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1206XR103K501 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | VJ1206Y103KXEAT3L vs ST1206XR103K501 |
1206H5000103KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Knowles Capacitors | VJ1206Y103KXEAT3L vs 1206H5000103KDR |
NMC-H1206X7R103K500TRP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | NIC Components Corp | VJ1206Y103KXEAT3L vs NMC-H1206X7R103K500TRP |
2-1676885-5 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | VJ1206Y103KXEAT3L vs 2-1676885-5 |
ERC1206X7R103K500P | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | VJ1206Y103KXEAT3L vs ERC1206X7R103K500P |
1206J5000103KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1206Y103KXEAT3L vs 1206J5000103KDR |
ERC1206X7R103K500B | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.01uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | VJ1206Y103KXEAT3L vs ERC1206X7R103K500B |
C1206X103K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Passive Plus Inc | VJ1206Y103KXEAT3L vs C1206X103K501CT |
DSJ1206R103KN | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Dubilier | VJ1206Y103KXEAT3L vs DSJ1206R103KN |
501R18W103KF6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y103KXEAT3L vs 501R18W103KF6E |